Filter Your Search
1 - 10 of 82 results
|
B82477G4333M000
TDK Corporation
|
$0.6540 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 53 mΩ | 20 % | YES | 100 kHz | 3 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82477G4154M000
TDK Epcos
|
$0.6881 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 225 mΩ | 20 % | YES | 100 kHz | 1.42 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4683M000
TDK Epcos
|
$0.6894 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 120 mΩ | 20 % | YES | 100 kHz | 2.1 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4105M000
TDK Epcos
|
$0.6904 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.68 Ω | 20 % | YES | 100 kHz | 550 mA | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4472M000
TDK Epcos
|
$0.6904 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14 mΩ | 20 % | YES | 100 kHz | 6.8 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4473M000
TDK Epcos
|
$0.8224 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 82 mΩ | 20 % | YES | 100 kHz | 2.5 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4103M000
TDK Epcos
|
$0.8246 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 22 mΩ | 20 % | YES | 100 kHz | 5.4 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4682M000
TDK Epcos
|
$0.8957 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 18.5 mΩ | 20 % | YES | 100 kHz | 6.5 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4823M000
TDK Epcos
|
$0.8971 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 145 mΩ | 20 % | YES | 100 kHz | 1.9 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4334M000
TDK Epcos
|
$0.9034 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 600 mΩ | 20 % | YES | 100 kHz | 950 mA | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK |