Filter Your Search
1 - 4 of 4 results
|
B82477G4223M000
TDK Epcos
|
$1.0812 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.6 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82477G4223M000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.6 A | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 8 mm | 12.8 mm | 12.8 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82477-G4223-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.6 A | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 8 mm | 12.8 mm | 12.8 mm | EPCOS AG | 5050 | compliant | EAR99 | 8504.50.80.00 | |||
|
B82477-G4223-M
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 38 mΩ | 20 % | YES | 100 kHz | 3.6 A | FERRITE | 5050 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 8 mm | 12.8 mm | 12.8 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 |