Filter Your Search
1 - 2 of 2 results
|
B82477R4684M100
TDK Epcos
|
$1.5395 | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 860 mΩ | 20 % | YES | 100 kHz | 880 mA | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular Case | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.5 mm | 12.5 mm | EPCOS AG | 4949 | unknown | EAR99 | 8504.50.80.00 | TDK | |||
|
B82477R4684M100
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 860 mΩ | 20 % | YES | 100 kHz | 880 mA | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular Case | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 8.5 mm | 12.5 mm | 12.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |