Filter Your Search
1 - 4 of 4 results
|
B82478-A1334-M
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.15 Ω | 20 % | YES | 10 kHz | 800 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
B82478A1334M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.15 Ω | 20 % | YES | 10 kHz | 800 mA | FERRITE | 4646 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Blister Pack | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 8.5 mm | 11.6 mm | 11.6 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | 4646 | ||
|
B82478A1334M000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.15 Ω | 20 % | YES | 10 kHz | 800 mA | FERRITE | 4646 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | Blister Pack | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 8.5 mm | 11.6 mm | 11.6 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
B82478-A1334-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 1.15 Ω | 20 % | YES | 10 kHz | 800 mA | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |