Filter Your Search
1 - 2 of 2 results
|
B82494-A1121-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 870 mΩ | 10 % | YES | 25.2 MHz | 170 mA | 400 MHz | FERRITE | 10 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82494A1121K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 870 mΩ | 10 % | YES | 25.2 MHz | 170 mA | 400 MHz | FERRITE | 10 | 1008 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 |