Filter Your Search
1 - 2 of 2 results
|
B82494-A1123-K
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 3.8 Ω | 10 % | YES | 2.52 MHz | 75 mA | 30 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e3 | 85 °C | -55 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.5 mm | 2 mm | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 | ||
|
B82494A1123K000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 3.8 Ω | 10 % | YES | 2.52 MHz | 75 mA | 30 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25.2 MHZ | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | EPCOS AG | 1008 | compliant | EAR99 | 8504.50.80.00 |