Filter Your Search
1 - 2 of 2 results
|
B82498B3121J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 440 mΩ | 5 % | YES | 150 MHz | 270 mA | 1.21 GHz | CERAMIC | 40 | 0906 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Welded | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.2 mm | 1.4 mm | EPCOS AG | 0906 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82498B3121J000
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 440 mΩ | 5 % | YES | 150 MHz | 270 mA | 1.21 GHz | CERAMIC | 40 | 0906 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Welded | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.2 mm | 1.4 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |