Filter Your Search
1 - 2 of 2 results
|
B82498F3220J000
TDK Epcos
|
$0.4208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 80 mΩ | 5 % | YES | 250 MHz | 700 mA | 2.5 GHz | Ceramic | 60 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 500MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | EPCOS AG | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82498F3220J000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 nH | 80 mΩ | 5 % | YES | 250 MHz | 700 mA | 2.5 GHz | Ceramic | 60 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 500MHZ | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.4 mm | 2.3 mm | 1.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |