Filter Your Search
1 - 10 of 11 results
|
B82559A0222A013
TDK Epcos
|
$2.2343 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.15 µH | 3.2 mΩ | 10 % | YES | 10 kHz | 15 A | FERRITE | 5142 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 10% | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | ONE SURFACE | 4.95 mm | 13 mm | 10.7 mm | EPCOS AG | 5142 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82559A0242A013
TDK Epcos
|
$2.2791 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 2.76 mΩ | 10 % | YES | 10 kHz | 16.5 A | FERRITE | 5142 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 10% | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 5.95 mm | 13 mm | 10.7 mm | EPCOS AG | 5142 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82559A0293A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 29 µH | 7.1 mΩ | 10 % | YES | 100 kHz | 11 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 14.1 mm | 22.3 mm | 22 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82559A0222A013
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.15 µH | 3.2 mΩ | 10 % | YES | 10 kHz | 15 A | FERRITE | 5142 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 10% | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | ONE SURFACE | 4.95 mm | 13 mm | 10.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82559A0293A020
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 29 µH | 7.1 mΩ | 10 % | YES | 100 kHz | 11 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 14.1 mm | 22.3 mm | 22 mm | EPCOS AG | 8887 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||
|
B82559A0203A016
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 20 µH | 13.25 mΩ | 10 % | YES | 100 kHz | 11.3 A | 2 MHz | Ferrite | 7468 | DC-DC CONVERTER | 1 | YES | e3 | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WRAPAROUND | 9.95 mm | 18.7 mm | 17.3 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82559A0203A020
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 6.4 mΩ | 10 % | YES | 100 kHz | 14.3 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 14.1 mm | 22.3 mm | 22 mm | EPCOS AG | 8887 | unknown | EAR99 | 8504.50.80.00 | TDK | |||||||
|
B82559A0203A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 6.4 mΩ | 10 % | YES | 100 kHz | 14.3 A | 2 MHz | Ferrite | 8887 | DC-DC CONVERTER | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | J BEND | 14.1 mm | 22.3 mm | 22 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
B82559A0242A013
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.4 µH | 2.76 mΩ | 10 % | YES | 10 kHz | 16.5 A | FERRITE | 5142 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 10% | e1 | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 5.95 mm | 13 mm | 10.7 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82559A0203A024
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 µH | 3.4 mΩ | 10 % | YES | 100 kHz | 24 A | 2 MHz | FERRITE | 9790 | HIGH CURRENT INDUCTOR | 1 | YES | AEC-Q200 | 150 °C | -40 °C | Rectangular | 3 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 20.9 mm | 24.7 mm | 22.8 mm | TDK CORP | CHIP | compliant | TDK |