Filter Your Search
1 - 2 of 2 results
|
B82720-A2202-N40
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 mH | 65 mΩ | 50 % | NO | 10 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||
|
B82720-A2202-N40
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 mH | 65 mΩ | 50 % | NO | 10 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT |