Filter Your Search
1 - 2 of 2 results
|
B82720-H15-A25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 700 mΩ | 50 % | NO | 10 kHz | 600 mA | FERRITE | FILTER CHOKE | 2 | NO | TOLERANCE IS : -30/+50 | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | TDK CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
B82720-H15-A25
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 700 mΩ | 50 % | NO | 10 kHz | 600 mA | FERRITE | FILTER CHOKE | 2 | NO | TOLERANCE IS : -30/+50 | e3 | 125 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 |