Filter Your Search
1 - 2 of 2 results
|
B82720S2102N040
TDK Epcos
|
$1.5128 | Yes | Yes | Active | COMMON MODE CHOKE | 3 mH | 220 mΩ | 50 % | YES | 10 kHz | 1 A | Ferrite | 5752 | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 8 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 8 mm | 14.5 mm | 13.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82720S2102N040
TDK Corporation
|
Check for Price | Yes | Active | COMMON MODE CHOKE | 3 mH | 220 mΩ | 50 % | YES | 10 kHz | 1 A | Ferrite | 5752 | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 8 | SMT | TR, Blister, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | FLAT | 8 mm | 14.5 mm | 13.3 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |