Filter Your Search
1 - 2 of 2 results
|
B82721-A2362-N1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 35 mΩ | 30 % | NO | 100 kHz | 3.6 A | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | e3 | 125 °C | -40 °C | Cylindrical | 4 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 12.6 mm | 17.3 mm | 17.9 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
B82721-A2362-N1
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 35 mΩ | 30 % | NO | 100 kHz | 3.6 A | FERRITE | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1MA DC CURRENT | e3 | 125 °C | -40 °C | Cylindrical | 4 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 12.6 mm | 17.3 mm | 17.9 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |