Filter Your Search
1 - 1 of 1 results
|
B82721K2801U030
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 mH | 470 mΩ | 30 % | NO | 10 kHz | 800 mA | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 700 µm | 3.5 mm | 20 mm | 18.2 mm | 13.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK |