Filter Your Search
1 - 2 of 2 results
|
B82723J2602N001
TDK Epcos
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 22 mΩ | 30 % | NO | 100 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 4 mm | 30.5 mm | 28 mm | 18.6 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82723J2602N001
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 22 mΩ | 30 % | NO | 100 kHz | 6 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 4 mm | 30.5 mm | 28 mm | 18.6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |