Filter Your Search
1 - 2 of 2 results
|
B82730G3262A020
TDK Epcos
|
$1.2886 | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 60 mΩ | 50 % | NO | 100 kHz | 2.6 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 600 µm | 3 mm | 12 mm | 16.5 mm | 15 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82730G3262A020
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 60 mΩ | 50 % | NO | 100 kHz | 2.6 A | Ferrite | POWER INDUCTOR | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | DUAL IN-LINE | WIRE | 600 µm | 3 mm | 12 mm | 16.5 mm | 15 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |