Filter Your Search
1 - 2 of 2 results
|
B82747S4183N021
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 4.7 mΩ | 30 % | NO | 10 kHz | 18 A | FERRITE | POWER INDUCTOR | 3 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Cylindrical | 6 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 2 mm | 3.5 mm | 68 mm | 33 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82747S4183N021
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 4.7 mΩ | 30 % | NO | 10 kHz | 18 A | FERRITE | POWER INDUCTOR | 3 | NO | INDUCTANCE IS MEASURED AT 0.1 mA | e3 | 125 °C | -40 °C | Cylindrical | 6 | PCB Mount | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 2 mm | 3.5 mm | 68 mm | 33 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ROHS COMPLIANT |