Filter Your Search
1 - 3 of 3 results
|
B82792C0336N365
TDK Epcos
|
$3.0365 | Yes | Yes | Active | 80 V | 100 mA | 2 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 33 mH | 2 | UL | e3 | 8 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | 10.5 mm | EPCOS AG | compliant | TDK | |||||
|
B82792C0336N365
TDK Corporation
|
Check for Price | Yes | Active | 80 V | 100 mA | 2 Ω | 50 OHM Ω | SURFACE MOUNT | TELECOM FILTER | TAPE AND REEL | 33 mH | 2 | UL | e3 | 8 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | 10.5 mm | TDK CORP | compliant | TDK | ROHS COMPLIANT, SMD, 8 PIN | |||||
|
B82792-C0336-N365
TDK Epcos
|
Check for Price | Yes | Yes | Active | 80 V | 100 mA | SURFACE MOUNT | TELECOM FILTER | B82792-C0 | e3 | TAPE AND REEL | TIN | 7.3 mm | 11.5 mm | L11.5XB10.5XH7.3 (mm)/L0.453XB0.413XH0.287 (inch) | EPCOS AG | compliant |