Filter Your Search
1 - 2 of 2 results
|
B84115E0000B030
TDK Epcos
|
$39.4607 | Yes | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | TAB CONNECTORS ON LOAD SIDE, IEC CONNECTOR ON LINE SIDE | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CSA; ENEC-10 | 85 °C | -25 °C | 38.1 mm | 63.5 mm | 50.8 mm | EPCOS AG | compliant | TDK | ||
|
B84115E0000B030
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | TAB CONNECTORS ON LOAD SIDE, IEC CONNECTOR ON LINE SIDE | 2.7 kV | 500 µA | 50/60Hz Hz | UL; CSA; ENEC-10 | 85 °C | -25 °C | 38.1 mm | 63.5 mm | 50.8 mm | TDK CORP | compliant | TDK |