Filter Your Search
1 - 10 of 38 results
|
B84131M0003A116
TDK Epcos
|
$169.8259 | Yes | Yes | Active | 250 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; ENEC-10 | 85 °C | -25 °C | 50 mm | 149 mm | 104 mm | EPCOS AG | compliant | TDK | |||
|
B84131M0001G135
TDK Epcos
|
$266.4342 | Yes | Yes | Active | 250 V | 35 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; ENEC-10 | 85 °C | -25 °C | 80 mm | 149 mm | 104 mm | EPCOS AG | compliant | TDK | |||
|
B84131M0002G150
TDK Epcos
|
$277.4614 | Yes | Yes | Active | 250 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; ENEC-10 | 85 °C | -25 °C | 122 mm | 131 mm | EPCOS AG | compliant | TDK | ||||
|
B84131-M4-G180
TDK Corporation
|
Check for Price | Yes | Obsolete | 250 V | 80 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3.5 mA | 50/60Hz Hz | 150 mm | 220 mm | 150 mm | TDK CORP | not_compliant | METAL PACKAGE | ||||||||
|
B84131M0004G225
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 V | 125 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | ENEC-10 | 85 °C | -25 °C | 150 mm | 220 mm | 150 mm | EPCOS AG | compliant | ||||
|
B84131-M1-H135
TDK Epcos
|
Check for Price | Obsolete | 250 V | 35 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | UL; CSA; VDE | 80 mm | 149 mm | EPCOS AG | unknown | |||||||||
|
B84131A0006A001
TDK Corporation
|
Check for Price | Yes | Obsolete | 250 V | 6 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 3.5 mA | 50/60Hz Hz | ENEC-10 | 85 °C | -25 °C | 46 mm | 135 mm | 62 mm | TDK CORP | compliant | TDK | METAL PACKAGE | |||
|
B84131-PLC
TDK Corporation
|
Check for Price | Yes | Active | 250 V | 63 A | THREE PHASE EMI FILTER | 1.35 mA | 50/60Hz Hz | TDK CORP | not_compliant | |||||||||||||
|
B84131-PLC
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 V | 63 A | THREE PHASE EMI FILTER | 1.35 mA | 50/60Hz Hz | EPCOS AG | compliant | ||||||||||||
|
B84131-M4-G180
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 V | 80 A | PANEL MOUNT | THREE PHASE EMI FILTER | 3.5 mA | 50/60Hz Hz | 150 mm | 220 mm | 150 mm | EPCOS AG | compliant |