Filter Your Search
1 - 2 of 2 results
|
B84143-A16-R105
TDK Epcos
|
Check for Price | Yes | Yes | Active | 520 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 70 mm | 231 mm | 46.4 mm | EPCOS AG | compliant | |||
|
B84143-A16-R105
TDK Corporation
|
Check for Price | Yes | Active | 520 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | TERMINAL BLOCK CONNECTIONS | 2.72 kV | 15 mA | 50/60Hz Hz | UL; ENEC-10 | 6 | 70 mm | 231 mm | 46.4 mm | TDK CORP | compliant | METAL PACKAGE-6 |