Filter Your Search
1 - 2 of 2 results
|
B84143-B600-S24
TDK Corporation
|
Check for Price | Yes | Active | 760 V | 600 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 116 mm | 350 mm | 210 mm | TDK CORP | METAL PACKAGE | compliant | |||
|
B84143-B600-S24
TDK Epcos
|
Check for Price | Yes | Yes | Active | 760 V | 600 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.89 kV | 905 mA | 50/60Hz Hz | UL; CUL | 116 mm | 350 mm | 210 mm | EPCOS AG | compliant |