Filter Your Search
1 - 2 of 2 results
|
B84299-K37
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 250 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 5 mA | 50/60Hz Hz | UL | 95 mm | 300 mm | 207 mm | EPCOS AG | compliant | |||
|
B84299-K37
TDK Corporation
|
Check for Price | Yes | Obsolete | 250 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.7 kV | 5 mA | 50/60Hz Hz | UL | 95 mm | 300 mm | 207 mm | TDK CORP | compliant | METAL PACKAGE |