Filter Your Search
1 - 10 of 20 results
|
650B1A405F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4 µF | 50 V | 1 % | 9041 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1A405J
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4 µF | 50 V | 5 % | 9041 | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
230B1E334F
Seacor Capacitors
|
Check for Price | Transferred | 330 nF | 400 V | 1 % | 9041 | 1 % | POLYESTER | FILM CAPACITOR | 230B(400 VOLT) | 125 °C | -55 °C | 2 | Axial | 8.128 mm | 22.86 mm | 10.414 mm | SEACOR INC | , 9041 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
650B1B155F
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 1 % | 9041 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
230B1C105G
Seacor Capacitors
|
Check for Price | Transferred | 1 µF | 200 V | 2 % | 9041 | 2 % | POLYESTER | FILM CAPACITOR | 230B(200 VOLT) | 125 °C | -55 °C | 2 | Axial | 8.128 mm | 22.86 mm | 10.414 mm | SEACOR INC | , 9041 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
650B1B155M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 20 % | 9041 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
230B1C105M
Seacor Capacitors
|
Check for Price | Transferred | 1 µF | 200 V | 20 % | 9041 | 20 % | POLYESTER | FILM CAPACITOR | 230B(200 VOLT) | 125 °C | -55 °C | 2 | Axial | 8.128 mm | 22.86 mm | 10.414 mm | SEACOR INC | , 9041 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
650B1A405M
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4 µF | 50 V | 20 % | 9041 | 20 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1B155G
Electrocube Inc
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 2 % | 9041 | 2 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 | ||
|
650B1A405K
Electrocube Inc
|
Check for Price | Yes | Obsolete | 4 µF | 50 V | 10 % | 9041 | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 650B | 650 | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 8.128 mm | 22.86 mm | 10.414 mm | ELECTROCUBE INC | , 9041 | compliant | EAR99 | 8532.25.00.60 |