Filter Your Search
1 - 10 of 37 results
![]() |
BA60BC0FP-E2
ROHM Semiconductor
|
$0.7893 | Yes | Yes | Active | 16 V | 7 V | 6 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 6.12 V | 5.88 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||||||||||||||||
![]() |
BA60BC0T
ROHM Semiconductor
|
$0.9888 | Yes | Yes | Active | 16 V | 7 V | 6 V | 300 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 6.12 V | 5.88 V | BIPOLAR | 2 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||||||||
![]() |
BA60BC0WT
ROHM Semiconductor
|
$1.0290 | Yes | Yes | Active | 16 V | 7 V | 6 V | 300 mV | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 6.12 V | 5.88 V | BIPOLAR | 2 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||||||||||||||||||||||||||||
![]() |
BA60JC5T
ROHM Semiconductor
|
$1.0518 | Yes | Yes | Active | 16 V | 6.94 V | 6 V | 300 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.06 % | 0.06 % | 1 | 6.06 V | 5.94 V | BIPOLAR | 1 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP3,.1ISO-TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
BA60951CS
Bourns Inc
|
$3.2810 | Yes | Active | 24 V | 7 V | YES | AEC-Q200; IEC61558 | 155 °C | -40 °C | TR, 13 INCH | YES | 10.5 mm | 13.6 mm | 5.97 mm | BOURNS INC | CHIP | compliant | Bourns | SURFACE MOUNT | 1 | 1 | 15 V | 2.25 W | 25 µH | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA60
L-com Inc
|
$7.6284 | Active | L-COM INC | unknown | RF STRAIGHT ADAPTER | NO | NO | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BA601N
Bencent Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | NO | 1 | INDUSTRIAL | R-XDSS-X2 | 1 | 85 °C | -40 °C | 2 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | UNSPECIFIED | DUAL | SHENZEN BENCENT ELECTRONICS CO LTD | DSS | , | 2 | unknown | 8542.39.00.01 | GAS DISCHARGE TUBE SUPPRESSOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BA60BC0WT-V5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 16 V | 7 V | 6 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 6.12 V | 5.88 V | BIPOLAR | 2 % | R-PZFM-T5 | e2 | Not Qualified | 150 °C | 105 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ROHM CO LTD | TO-220FP | TO-220FP-V5, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||
|
IXD1415BA607R-G
IXYS Corporation
|
Check for Price | Transferred | 6 V | 1.5 V | 1 V | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.02 V | 980 mV | 2.828 V | 2.772 V | CMOS | 2 % | S-PDSO-N6 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 450 µm | DUAL | 1.3 mm | 1.3 mm | 400 µm | IXYS CORP | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||
|
XC6415BA607L-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.3 V | 1 V | 360 mV | 200 mA | 2.8 V | 150 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | 1.02 V | 980 mV | 2.828 V | 2.772 V | CMOS | 2 % | S-XBCC-B6 | e4 | 1 | 260 | 10 | 6 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD | BUTT | 450 µm | BOTTOM | 1.3 mm | 1.3 mm | 400 µm | TOREX SEMICONDUCTOR LTD | VBCC, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |