Filter Your Search
1 - 8 of 8 results
|
MPV560X1PJFREQ
MtronPTI
|
Check for Price | Obsolete | 35 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 50 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X1QJFREQ
MtronPTI
|
Check for Price | Obsolete | 35 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 50 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X2QJFREQ
MtronPTI
|
Check for Price | Obsolete | 20 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 100 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X8QJFREQ
MtronPTI
|
Check for Price | Obsolete | 50 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 25 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X5PJFREQ
MtronPTI
|
Check for Price | Obsolete | 25 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 80 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X2PJFREQ
MtronPTI
|
Check for Price | Obsolete | 20 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 100 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X8PJFREQ
MtronPTI
|
Check for Price | Obsolete | 50 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 25 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | ||
|
MPV560X5QJFREQ
MtronPTI
|
Check for Price | Obsolete | 25 % | 5 V | PECL | 5 V | 500 mV | 550 ps | NO | 80 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock |