Filter Your Search
1 - 3 of 3 results
|
BA00DD0WHFP-TR
ROHM Semiconductor
|
$1.5814 | Yes | Yes | Active | 450 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 700 mV | 0.12 | 6.6 % | 1 | 1.283 V | 1.257 V | BIPOLAR | R-PSSO-G5 | e2 | Not Qualified | 1 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | MODULE | HRP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ROHM Semiconductor | ||
|
BA00DD0WHFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 700 mV | 1 | 1.283 V | 1.257 V | BIPOLAR | R-PSSO-G5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.135 mm | ROHM CO LTD | MODULE | , | 5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||||||||
|
BA00DD0WHFP-TL
ROHM Semiconductor
|
Check for Price | Yes | Active | 450 mV | 2 A | 1 | YES | ADJUSTABLE | 0.14 | 0.79 % | 16 V | 1.5 V | BIPOLAR | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.41,67TB | TR | YES | 1.7 mm | SINGLE | ROHM CO LTD | , SMSIP5H,.41,67TB | compliant | EAR99 | 8542.39.00.01 |