Filter Your Search
1 - 2 of 2 results
|
BA00DD0WT
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 450 mV | 2 A | 1 | NO | ADJUSTABLE | 0.12 | 6.6 % | 16 V | 1.5 V | BIPOLAR | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,70TB | NO | 1.78 mm | SINGLE | ROHM CO LTD | , SIP5,.1,70TB | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BA00DD0WT-V5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 450 mV | 2 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.12 | 6.6 % | 1 | 1.25 V | 1.2 V | BIPOLAR | R-PZFM-T5 | Not Qualified | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,70TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | ROHM CO LTD | ZIP, ZIP5,.15,.17,70TB | compliant | EAR99 | 8542.39.00.01 | TO-220FP | 3 | Adjustable,Positive,Single Output,Ldo |