Filter Your Search
1 - 3 of 3 results
|
BA09CC0T
ROHM Semiconductor
|
$1.4155 | Yes | Yes | Active | 25 V | 4 V | 9 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 9.18 V | 8.82 V | BIPOLAR | 2 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | ||
|
BA09CC0T-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 4 V | 9 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 9.18 V | 8.82 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
BA09CC0T-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 4 V | 9 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 9.18 V | 8.82 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |