Filter Your Search
1 - 10 of 1,247 results
|
BA1-B0-24-610-112-D
Carling Technologies
|
$11.5361 | Active | 277 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SNAP ON | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
BA1-B0-22-620-321-D
Carling Technologies
|
$25.8685 | Active | 277 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | ||||
|
BA1-B0-34-425-121-D
Carling Technologies
|
$25.9668 | Active | 277 V | 80 V | 2.5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SNAP ON | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
BA1-B0-34-630-411-D
Carling Technologies
|
$27.4779 | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
BA1-B0-34-450-121-D
Carling Technologies
|
$27.5503 | Active | 250 V | 80 V | 5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 3 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
BA1-B0-34-610-121-D
Carling Technologies
|
$27.5688 | Active | 277 V | 80 V | 10 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 1.5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
BA1-B0-34-620-111-D
Carling Technologies
|
$27.5688 | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SNAP ON | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
BA1-B0-34-615-121-D
Carling Technologies
|
$29.0591 | Active | 277 V | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 1.5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
BA1-B0-34-630-221-D
Carling Technologies
|
$30.0043 | Active | 277 V | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||
|
BA1-B0-34-620-311-D
Carling Technologies
|
$30.0043 | Active | 277 V | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL; VDE | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 19.18 mm | 43.94 mm | 50.8 mm | CARLING TECHNOLOGIES INC | compliant |