Filter Your Search
1 - 3 of 3 results
|
BA12ST
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 V | 13 V | 12 V | 300 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1 % | 0.15 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T5 | e3/e2 | Not Qualified | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
BA12ST-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 13 V | 12 V | 300 mV | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.15 % | 1 | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
BA12ST-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T5 | e3/e2 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |