Filter Your Search
1 - 2 of 2 results
|
BA15218F-E2
ROHM Semiconductor
|
$0.4222 | Yes | Yes | Not Recommended | 5 mV | 3 V/us | 500 nA | 8 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 10000 | 19952.6 | NO | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||
|
BA15218FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mV | 3 V/us | 500 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 10000 | 19952.6 | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP, | 8 | unknown |