Filter Your Search
1 - 10 of 16 results
|
BA15DD0WHFP-TR
ROHM Semiconductor
|
$1.6942 | Yes | Yes | Active | 25 V | 3 V | 1.5 V | 450 mV | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-PSSO-G5 | e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | TR, RIGHT | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | , SMSIP5H,.41,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||
|
BA15DD0T
ROHM Semiconductor
|
$2.6334 | Yes | Yes | Active | 25 V | 3 V | 3.3 V | 450 mV | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-XSFM-T3 | e2 | Not Qualified | 125 °C | 260 | 10 | 3 | UNSPECIFIED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | TO-220FP | TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
XC6403BA15DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 800 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
BA15DD0WT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 25 V | 3 V | 1.5 V | 450 mV | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 36 V | 0.05 % | 0.2 % | 1 | 1.515 V | 1.485 V | BIPOLAR | 1 % | R-XSFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.7 mm | SINGLE | ROHM CO LTD | TO-220FP | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor | |||||||
|
BA15DD0T-TR
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.5 V | 2 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROHM CO LTD | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
XC6403BA15DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | HSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
XC6404BA15DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HTSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 800 µm | TOREX SEMICONDUCTOR LTD | USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
BA15DD0WHFP-E2
ROHM Semiconductor
|
Check for Price | Active | 25 V | 3 V | 1.5 V | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.53 V | 1.47 V | BIPOLAR | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.72 mm | SINGLE | 8 mm | 9.395 mm | 2.005 mm | ROHM CO LTD | MODULE | LEAD FREE, HRP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
XC6403BA15DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 2 V | 1.8 V | 300 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.05 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | HSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
XC6404BA15DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.3 V | 200 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | 1 | 260 | 6 | PLASTIC/EPOXY | HSON | SOLCC6,.07,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | HSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |