Filter Your Search
1 - 1 of 1 results
|
BA17807FP-E2
ROHM Semiconductor
|
$0.6297 | Yes | Yes | Active | 22 V | 9.5 V | 7 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.14 % | 0.14 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor |