Filter Your Search
1 - 10 of 28 results
|
BA17812FP-E2
ROHM Semiconductor
|
$0.8085 | Yes | Yes | Active | 27 V | 15 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | ||||||||
|
BA17815FP-E2
ROHM Semiconductor
|
$0.8094 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-252, 3 PIN | |||||||
|
BA17815T
ROHM Semiconductor
|
$0.8951 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2.5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-220, SIP3,.1TB | TO-220FP | 3 | |||||||
|
BA17810FP-E2
ROHM Semiconductor
|
$0.9265 | Yes | Yes | Active | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | ||||||||
|
BA17812T
ROHM Semiconductor
|
$0.9333 | Yes | Yes | Active | 27 V | 15 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-220, SIP3,.1TB | TO-220FP | 3 | |||||||
|
BA17810T
ROHM Semiconductor
|
$1.3187 | Yes | Yes | Active | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-220, SIP3,.1TB | TO-220FP | 3 | |||||||
|
BA17815CP-E2
ROHM Semiconductor
|
$1.3548 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.5 mm | 10 mm | 16.8 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-220CP, 3-PIN | |||||||
|
BA17812T-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 27 V | 15 V | 12 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3/e2 | Not Qualified | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220, | TO-220FP | 3 | ||||||||||||||||
|
BA17812FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 27 V | 15 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e2 | Not Qualified | 150 °C | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor | TO-252, SMSIP3H,.38,90TB | TO-252 | 4 | ||
|
BA17818T-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 18 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T3 | e3/e2 | Not Qualified | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220, | TO-220FP | 3 |