Filter Your Search
1 - 1 of 1 results
|
BA178M10CP-E2
ROHM Semiconductor
|
$0.4440 | Yes | Active | 25 V | 12.5 V | 10 V | 2 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | 150 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.5 mm | 10 mm | 16.8 mm | ROHM CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |