Filter Your Search
1 - 1 of 1 results
|
BA178M15FP-E2
ROHM Semiconductor
|
$0.4089 | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.3 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G2 | e2 | Not Qualified | 125 °C | 85 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor |