Filter Your Search
1 - 1 of 1 results
|
BA33BC0FP-E2
ROHM Semiconductor
|
$0.5540 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.5 mm | ROHM CO LTD | TO-252 | TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |