Filter Your Search
1 - 2 of 2 results
|
BA3402-DX
ROHM Semiconductor
|
Check for Price | Obsolete | 2 | ZIP | 13 V | AUDIO PREAMPLIFIER | 1 | 6 V | R-PZIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.8 mm | 19.3 mm | 7 mm | ROHM CO LTD | ZIP | ZIP, | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
BA3402
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2 | ZIP | 0.3 % | 8 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 5.5 mA | 8 V | COMMERCIAL EXTENDED | R-PZIP-T16 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 2.8 mm | 19.3 mm | 8.4 mm | ROHM CO LTD | ZIP | ZIP, ZIP16,.1 | 16 | unknown | EAR99 | 8542.33.00.01 |