Filter Your Search
1 - 2 of 2 results
|
BA3472FVT-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | 10 mV | 10 V/us | 500 nA | 5.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 4000 | 10000 | NO | R-PDSO-G8 | Not Qualified | 97 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ROHM CO LTD | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
BA3472FVT-GE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | , | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |