Filter Your Search
1 - 2 of 2 results
|
BA4425F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSOP | 1 | 6 V | AUDIO TUNER | YES | 1 | 7.2 mA | 1.6 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
BA4425FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LSOP | 1 | 6 V | AUDIO TUNER | YES | 1 | 7 mA | 1.6 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, | 8 | unknown |