Filter Your Search
1 - 2 of 2 results
|
BA4510F-E2
ROHM Semiconductor
|
$0.5317 | Yes | Yes | Active | 6 mV | 5 V/us | 500 nA | 7.5 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -5 V | 5 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G8 | Not Qualified | e2 | 80 dB | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | ||
|
BA4510FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 mV | 5 V/us | 500 nA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | -5 V | 5 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G8 | Not Qualified | e2 | 80 dB | 75 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | SOP, | 8 | unknown |