Filter Your Search
1 - 1 of 1 results
|
BA50BC0WT-V5
ROHM Semiconductor
|
$1.0273 | Yes | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 18 V | 0.035 % | 0.075 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XZFM-T5 | e2 | Not Qualified | 125 °C | 260 | 10 | 5 | UNSPECIFIED | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | TIN COPPER | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ROHM CO LTD | TO-220FP | TO-220FP-V5, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |