Parametric results for: BA50DD0T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ba50dd0t
Select parts from the table below to compare.
Compare
Compare
BA50DD0T
ROHM Semiconductor
$1.8271 Yes Yes Active 25 V 3 V 5 V 450 mV 2 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 36 V 0.05 % 0.2 % 1 5.05 V 4.95 V BIPOLAR 1 % R-XSFM-T3 e2 Not Qualified 125 °C 125 °C -40 °C 260 10 3 UNSPECIFIED SFM SIP3,.1ISO-TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD TO-220FP TO-220FP, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ROHM Semiconductor
BA50DD0T-TR
ROHM Semiconductor
Check for Price Active 25 V 3 V 5 V 2 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.1 V 4.9 V BIPOLAR R-XSFM-T3 Not Qualified 150 °C 3 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA50DD0T-E2
ROHM Semiconductor
Check for Price Active 25 V 3 V 5 V 2 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 5.1 V 4.9 V BIPOLAR R-XSFM-T3 Not Qualified 150 °C 3 UNSPECIFIED SFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo