Filter Your Search
1 - 6 of 6 results
|
BA6149LS
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 24 | ANALOG CIRCUIT | 6 | R-PZIP-T24 | Not Qualified | PLASTIC/EPOXY | SZIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 889 µm | ZIG-ZAG | 8.7 mm | 2.8 mm | 21.8 mm | ROHM CO LTD | ZIP | SZIP, | 24 | unknown | 8542.39.00.01 | 18 V | 8 V | |||||||||||||||||||||||||||||||
|
BA6149LS-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 24 | ANALOG CIRCUIT | 6 | R-PZIP-T24 | Not Qualified | PLASTIC/EPOXY | SZIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 889 µm | ZIG-ZAG | 8.7 mm | 2.8 mm | 21.8 mm | ROHM CO LTD | ZIP | SZIP, | 24 | unknown | 8542.39.00.01 | 18 V | 8 V | |||||||||||||||||||||||||||||||
|
BA614-DX
ROHM Semiconductor
|
Check for Price | Obsolete | NO | 14 | 6 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, | 14 | unknown | 8542.39.00.01 | EAR99 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 100 mA | DIP14,.3 | |||||||||||||||||||||||||||||
|
BA6146
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | NO | 16 | BIPOLAR | 1 | OTHER | R-PDIP-T16 | Not Qualified | 75 °C | 25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | EAR99 | VACUUM FLUORESCENT DISPLAY DRIVER | DIP16,.3 | ROHM Semiconductor | SERIAL | BAR GRAPH | NO | 12 | 8 mA | 20 V | 7.5 V | 18 V | |||||||||||||||
|
BA6144
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | NO | 9 | BIPOLAR | BARGRAPH | 1 | OTHER | R-PSIP-T9 | Not Qualified | 70 °C | 25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 2.8 mm | 21.8 mm | ROHM CO LTD | SIP | SIP, SIP9,.1 | 9 | unknown | 8542.39.00.01 | EAR99 | LED DISPLAY DRIVER | SIP9,.1 | ROHM Semiconductor | SERIAL | BAR GRAPH | NO | 5 | 16 V | 5.5 V | 12 V | 5-DIGIT | ||||||||||||||
|
BA614
ROHM Semiconductor
|
Check for Price | Obsolete | 24 V | 100 mA | NPN | NO | 6 BANKS, DARLINGTON | 14 | 6 | SILICON | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROHM CO LTD | IN-LINE, R-PDIP-T14 | unknown | EAR99 |