Filter Your Search
1 - 10 of 11 results
|
BA6195FPE2
ROHM Semiconductor
|
Check for Price | Obsolete | HSSOP | 1 | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 13.5 V | 4.5 V | ||||||||||||||||||||
|
BA6195FP-Y
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 9 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G27 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 27 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | HSSOP, | 25 | compliant | 8542.39.00.01 | |||||||||||
|
BA6195FP-YT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 9 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G25 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 25 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | POWER, HSOP-25 | 25 | compliant | 8542.39.00.01 | |||||||||||
|
BA6195
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | DIP | CONSUMER CIRCUIT | 9 mA | 13.5 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 4.55 mm | ROHM CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
BA6195FPT2
ROHM Semiconductor
|
Check for Price | Obsolete | HSSOP | 1 | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 13.5 V | 4.5 V | ||||||||||||||||||||
|
BA6195FP-YE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 9 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G25 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 25 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | POWER, HSOP-25 | 25 | compliant | 8542.39.00.01 | |||||||||||
|
BA6195FPE1
ROHM Semiconductor
|
Check for Price | Obsolete | HSSOP | 1 | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 13.5 V | 4.5 V | ||||||||||||||||||||
|
BA6195FP
ROHM Semiconductor
|
Check for Price | Obsolete | HSSOP | 1 | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.5 mm | 18.5 mm | 2.3 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | 8542.39.00.01 | INTERFACE CIRCUIT | 13.5 V | 4.5 V | ||||||||||||||||||||
|
BA6195FP-YT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | HSSOP | CONSUMER CIRCUIT | 9 mA | 13.5 V | 4.5 V | OTHER | R-PDSO-G25 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 25 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | POWER, HSOP-25 | 25 | compliant | 8542.39.00.01 | |||||||||||
|
BA6195FP-YE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SSOP | 8 V | 9 mA | BIPOLAR | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -35 °C | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ROHM CO LTD | SSOP, SOP32,.3,32 | compliant | 8542.39.00.01 | EAR99 |