Filter Your Search
1 - 3 of 3 results
|
BA6849FP-YE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.3 A | DISK DRIVE MOTOR CONTROLLER | 1 | 5.5 V | 4.25 V | COMMERCIAL EXTENDED | R-MDSO-G27 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 27 | METAL | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSOP-25 | 25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
BA6849FP-Y
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.3 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | 1 | 6.5 mA | 5.5 V | 4.25 V | COMMERCIAL EXTENDED | R-MDSO-G27 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 27 | METAL | HSSOP | SOP34,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSSOP, SOP34,.3,32 | 25 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BA6849FP-YE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 1.3 A | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.25 V | COMMERCIAL EXTENDED | R-MDSO-G27 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 27 | METAL | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | HSOP-25 | 25 | compliant | EAR99 | 8542.39.00.01 |