Filter Your Search
1 - 4 of 4 results
|
BA7780KV-E1
ROHM Semiconductor
|
Check for Price | Yes | Active | QFP | AUDIO PREAMPLIFIER | 12 mA | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
BA7780KVVP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LFQFP | 5 V | AUDIO AMPLIFIER | 1 | 3 V | S-PQFP-G64 | Not Qualified | e3/e2 | 260 | 10 | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | QFP | VQFP-64 | 64 | |||||||||
|
BA7780KV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 28 dB | LFQFP | 0.15 % | 5.25 V | AUDIO AMPLIFIER | 1 | 12 mA | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | QFP | VQFP-64 | 64 | ||
|
BA7780KV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | 28 dB | LFQFP | 0.15 % | 5.25 V | AUDIO AMPLIFIER | 1 | 12 mA | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN/TIN COPPER | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | QFP | VQFP-64 | 64 |