Filter Your Search
1 - 1 of 1 results
|
BA78M18CP-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 33 V | 21 V | 18 V | 2 V | 350 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.36 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ROHM Semiconductor |