Filter Your Search
1 - 10 of 467 results
|
190A325-123
BAE Systems
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.7432 mm | 19.685 mm | 18.034 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
5962H9215313VYX
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 1M Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 640 µm | DUAL | 1.98 mm | 19.68 mm | 16.51 mm | BAE SYSTEMS PLC | DFP, | unknown | 3A001.A.1.A | 8542.32.00.41 | ||||||||||||
|
5962H9215303QYC
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F40 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 40 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 640 µm | DUAL | 1.98 mm | 19.68 mm | 16.51 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | DFP | DFP, | 40 | unknown | 3A001.A.1.A | 8542.32.00.41 | ||||||||
|
5962H9312801VZX
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 60 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 640 µm | DUAL | 3.8 mm | 16.51 mm | 16 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.1.A | 8542.32.00.41 | ||||||||||
|
5962H3829444Q9X
BAE Systems
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 635 µm | DUAL | 3.81 mm | 16.005 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | DFP | DFP, | 36 | unknown | 3A001.A.1.A | 8542.32.00.41 | |||||||||
|
182A934-165
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 60 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.8448 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962G0721002QXC
BAE Systems
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 30 ns | OTHER SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 1.5 V | 310 µA | 3.46 V | 3.14 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | TAB,40PINS,.025 | RECTANGULAR | FLATPACK | YES | FLAT | 640 µm | DUAL | 4.191 mm | 28.702 mm | 27 mm | BAE SYSTEMS PLC | DFP | DFP, TAB,40PINS,.025 | 40 | unknown | 3A001.A.1.A | 8542.32.00.41 | |||||
|
190A325-135
BAE Systems
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.7432 mm | 19.685 mm | 18.034 mm | BAE SYSTEMS PLC | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962H9312805QZC
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 50 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | e4 | 125 °C | -55 °C | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 640 µm | DUAL | 3.8 mm | 16.51 mm | 16 mm | LOCKHEED MARTIN FAIRCHILD SYSTEM | DFP | DFP, | 36 | unknown | 3A001.A.1.A | 8542.32.00.41 | |||||||||
|
5962H9215303QXX
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class Q | 1M Rad(Si) V | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 640 µm | DUAL | 2.41 mm | 16.51 mm | 16 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.1.A | 8542.32.00.41 |